



2086-1224 | |
|---|---|
DigiKey Part Number | 2946-2086-1224-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1224 |
Description | TERM BLK 4P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥16.07600 | ¥160.76 |
| 25 | ¥14.02480 | ¥350.62 |
| 50 | ¥12.72340 | ¥636.17 |
| 100 | ¥11.63430 | ¥1,163.43 |
| 250 | ¥10.49032 | ¥2,622.58 |
| 500 | ¥9.81916 | ¥4,909.58 |
| 1,000 | ¥9.28668 | ¥9,286.68 |
| 5,000 | ¥8.45431 | ¥42,271.55 |










