Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2086-3128 | |
|---|---|
DigiKey Part Number | 2946-2086-3128-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3128 |
Description | TERM BLK 8P TOP ENTRY 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.57000 | ¥44.57 |
| 10 | ¥31.63100 | ¥316.31 |
| 25 | ¥27.74560 | ¥693.64 |
| 50 | ¥25.33920 | ¥1,266.96 |
| 100 | ¥23.35790 | ¥2,335.79 |
| 250 | ¥21.31236 | ¥5,328.09 |
| 500 | ¥20.12752 | ¥10,063.76 |
| 1,000 | ¥19.19597 | ¥19,195.97 |














