TBLH10V-500-08BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥44.57000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥23.81893
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥44.57000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥23.81893
Datasheet
TBLH10V-500-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBLH10V-500-08
TBLH10V-500-08BK
TBLH10V-500-08BK
The Ultimate Guide to Terminal Block Selection

TBLH10V-500-08BK

DigiKey Part Number
102-TBLH10V-500-08BK-ND
Manufacturer
Manufacturer Product Number
TBLH10V-500-08BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH10V-500-08BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
10¥20.64900¥206.49
25¥18.04080¥451.02
50¥16.40500¥820.25
100¥15.04380¥1,504.38
320¥13.30659¥4,258.11
640¥12.54308¥8,027.57
1,280¥11.94174¥15,285.43
5,120¥11.10766¥56,871.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.