2086-1209 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 422
Unit Price: ¥37.05000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥24.36823
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 72
Unit Price: ¥46.23000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥24.36823
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥17.33353
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 290
Unit Price: ¥29.44000
Datasheet
2086-1209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1209
2086-1209
2086-1209

2086-1209

DigiKey Part Number
2946-2086-1209-ND
Manufacturer
Manufacturer Product Number
2086-1209
Description
TERM BLK 9P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥32.81300¥328.13
25¥28.79080¥719.77
50¥26.30520¥1,315.26
100¥24.25930¥2,425.93
250¥22.14924¥5,537.31
500¥20.92768¥10,463.84
1,000¥19.96759¥19,967.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.