2086-1209/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1209/700-000/997-607
2086-1209/700-000/997-607
2086-1209/700-000/997-607

2086-1209/700-000/997-607

DigiKey Part Number
2946-2086-1209/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1209/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1209/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1209/700-000/997-607
Description
TERM BLK 9P SIDE ENT 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1209/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
515¥25.90957¥13,343.43
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.65000¥56.65
10¥40.18100¥401.81
25¥35.33040¥883.26
50¥32.35020¥1,617.51
100¥29.91310¥2,991.31
250¥27.40828¥6,852.07
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.05000¥37.05
10¥25.53600¥255.36
25¥23.26040¥581.51
50¥22.02820¥1,101.41
100¥21.10280¥2,110.28
250¥20.22244¥5,055.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.