



2060-852/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-852/998-404TR-ND - Tape & Reel (TR) 2946-2060-852/998-404CT-ND - Cut Tape (CT) 2946-2060-852/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-852/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2060-852/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.315" (8.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.43600 | ¥104.36 |
| 25 | ¥9.08640 | ¥227.16 |
| 50 | ¥8.21660 | ¥410.83 |
| 100 | ¥7.47890 | ¥747.89 |
| 250 | ¥6.69464 | ¥1,673.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥6.00275 | ¥4,502.06 |
| 1,500 | ¥5.67941 | ¥8,519.11 |
| 2,250 | ¥5.52337 | ¥12,427.58 |
| 3,750 | ¥5.35631 | ¥20,086.16 |
| 5,250 | ¥5.26205 | ¥27,625.76 |
| 7,500 | ¥5.17410 | ¥38,805.75 |













