
2002-7214 | |
|---|---|
DigiKey Part Number | 2946-2002-7214-ND |
Manufacturer | |
Manufacturer Product Number | 2002-7214 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2002-7214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.650" (67.31mm) | |
Height (Max) | 1.500" (38.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.85000 | ¥94.85 |
| 10 | ¥67.34600 | ¥673.46 |
| 25 | ¥59.59960 | ¥1,489.99 |
| 50 | ¥54.91580 | ¥2,745.79 |
| 100 | ¥51.12340 | ¥5,112.34 |
| 250 | ¥47.26588 | ¥11,816.47 |
| 500 | ¥45.05794 | ¥22,528.97 |
| 1,000 | ¥43.33517 | ¥43,335.17 |











