ABX00041 | ||
---|---|---|
DigiKey Part Number | 1050-ABX00041-ND | |
Manufacturer | ||
Manufacturer Product Number | ABX00041 | |
Description | NANO MOTOR CARRIER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ATSAMD11, BNO055, MP6522 Motor Controller/Driver Power Management Arduino Nano Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino Nano | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | ATSAMD11, BNO055, MP6522 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.31000 | ¥661.31 |