BLDCSHIELDIFX007TTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-BLDCSHIELDIFX007TTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | BLDCSHIELDIFX007TTOBO1 | |
Description | EVAL DC MOTOR CONTROL SHIELD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IFX007T Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet | |
EDA/CAD Models | BLDCSHIELDIFX007TTOBO1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | IFX007T | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.28000 | ¥359.28 |