
AKX00034 | |
|---|---|
DigiKey Part Number | 1050-AKX00034-ND |
Manufacturer | |
Manufacturer Product Number | AKX00034 |
Description | ARDUINO EDGE CONTROL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino Edge Control is a 32-bit embedded evaluation board featuring an ARM® Cortex®-M4F MCU at 64 MHz. It includes the Nina B306 Module for Bluetooth (BLE 5 and 4.2) with +8 dBm TX power and -95 dBm sensitivity. The board has 1 MB Flash, 256 KB RAM, 2 MB onboard QSPI, and an SD Card slot. It supports USB, SPI, I²C, and a 12-bit 200 ksps ADC. Security features include the Arm CryptoCell CC310 and a 128-bit AES co-processor. With its array of ICs (CD4081BNSR, CD40106BNSR, CD40109BNSRG4, LT3652HV, MP2322, MP1542, MC14067BDWG, TPS54620, TS13102, TCA6424A, W25Q16JVZPIQ) and versatile connectivity, it's ideal for prototyping IoT and edge computing applications. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | CD4081BNSR, CD40106BNSR, CD40109BNSRG4, LT3652HV, MP2322, MP1542, MC14067BDWG, TPS54620, TS13102, TCA6424A, W25Q16JVZPIQ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,056.94000 | ¥2,056.94 |











