ATSAMD21 Arduino MKR Zero with Headers SAM D, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD21 Arduino MKR Zero with Headers SAM D, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
ABX00012 back
ABX00012
ABX00012

ABX00012

DigiKey Part Number
1050-1137-ND
Manufacturer
Manufacturer Product Number
ABX00012
Description
ARDUINO MKR ZERO W/ HDR ATSAMD21
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
The Arduino MKR Zero with Headers (ABX00012) is a mircrocontroller board featuring the ATSAMD21 MCU with an ARM® Cortex®-M0+ core processor. This 32-bit board operates at a clock speed of 48 MHz and uses a 3.3V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino MKR interconnect system, providing seamless integration with other MKR boards and modules.
Datasheet
 Datasheet
EDA/CAD Models
ABX00012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD21
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino MKR
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.02000¥258.02
10¥252.89600¥2,528.96
25¥248.51320¥6,212.83
50¥241.89740¥12,094.87
100¥230.89830¥23,089.83
250¥220.64352¥55,160.88
Manufacturers Standard Package