MCP2515, TJA1049 CANbus Interface MKR Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP2515, TJA1049 CANbus Interface MKR Platform Evaluation Expansion Board
ASX00005
ASX00005
ASX00005

ASX00005

DigiKey Part Number
1050-1165-ND
Manufacturer
Manufacturer Product Number
ASX00005
Description
ARDUINO MKR CAN SHLD SCREW TERM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCP2515, TJA1049 CANbus Interface MKR Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
CANbus
Manufacturer
Arduino
Utilized IC / Part
MCP2515, TJA1049
Series
Contents
Board(s)
Packaging
Bulk
Suggested Programming Environment
Arduino
Part Status
Active
Interconnect System
Arduino MKR
Platform
MKR
Note
Reference the correct pinout (+, CANH, CANL, -) on top of the board. All current stock have screw terminals.
Type
Interface
Secondary Attributes
CAN/SPI Interface(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.15000¥329.15
10¥322.53000¥3,225.30
25¥316.98880¥7,924.72
50¥308.55360¥15,427.68
100¥294.57890¥29,457.89
250¥281.42964¥70,357.41
Manufacturers Standard Package