



2002-2232 | |
|---|---|
DigiKey Part Number | 2946-2002-2232-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2232 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.58000 | ¥75.58 |
| 10 | ¥53.60300 | ¥536.03 |
| 25 | ¥47.29480 | ¥1,182.37 |
| 50 | ¥43.45600 | ¥2,172.80 |
| 100 | ¥40.33340 | ¥4,033.34 |
| 250 | ¥37.14308 | ¥9,285.77 |
| 500 | ¥35.31124 | ¥17,655.62 |
| 1,000 | ¥33.87880 | ¥33,878.80 |







