2000-5357%2F101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5357%2F101-000
2000-5357/101-000
2000-5357/101-000

2000-5357/101-000

DigiKey Part Number
2946-2000-5357/101-000-ND
Manufacturer
Manufacturer Product Number
2000-5357/101-000
Description
3-CONDUCTOR SENSOR/ACTUATOR TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5357/101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
8
Number of Levels
3; 1 Grounded
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
250V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.15000¥261.15
10¥188.20500¥1,882.05
25¥169.18320¥4,229.58
50¥157.97300¥7,898.65
100¥149.06020¥14,906.02
250¥140.12956¥35,032.39
500¥135.08272¥67,541.36
Manufacturers Standard Package