
VW1234AB001U | |
|---|---|
DigiKey Part Number | 1670-VW1234AB001U-ND |
Manufacturer | |
Manufacturer Product Number | VW1234AB001U |
Description | VIBRATION ERM MTR 8.5K RPM 2.0G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, ERM (Haptic) 8500 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3.7VDC | |
RPM | 8500 RPM | |
Torque - Rated (oz-in / mNm) | 2.4 / 16.671 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.83000 | ¥39.83 |
| 5 | ¥36.60800 | ¥183.04 |
| 10 | ¥35.28900 | ¥352.89 |
| 25 | ¥33.63480 | ¥840.87 |
| 50 | ¥32.43340 | ¥1,621.67 |
| 100 | ¥31.27500 | ¥3,127.50 |
| 250 | ¥29.80680 | ¥7,451.70 |
| 500 | ¥28.74206 | ¥14,371.03 |
| 1,000 | ¥27.71530 | ¥27,715.30 |











