
KTPS05-03315U-VI-P1 | |
|---|---|
DigiKey Part Number | 62-1234-ND |
Manufacturer | |
Manufacturer Product Number | KTPS05-03315U-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 3.3V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.17000 | ¥64.17 |
| 5 | ¥58.97800 | ¥294.89 |
| 10 | ¥56.88600 | ¥568.86 |
| 25 | ¥54.23760 | ¥1,355.94 |
| 50 | ¥52.31260 | ¥2,615.63 |
| 100 | ¥50.45690 | ¥5,045.69 |
| 300 | ¥47.65027 | ¥14,295.08 |
| 500 | ¥46.39860 | ¥23,199.30 |











