CPRO33-30.720 | ||
---|---|---|
DigiKey Part Number | 744-1769-ND | |
Manufacturer | ||
Manufacturer Product Number | CPRO33-30.720 | |
Description | XTAL OSC XO 30.7200MHZ HCMOS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 30.72 MHz XO (Standard) HCMOS Oscillator 3.3V Module Adapter, SMA M to F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30.72 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Free Hanging | |
Package / Case | Module Adapter, SMA M to F | |
Size / Dimension | 0.435" Dia x 1.312" L (11.05mm x 33.34mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.67000 | ¥518.67 |
10 | ¥491.83000 | ¥4,918.30 |
50 | ¥482.88540 | ¥24,144.27 |
100 | ¥465.00040 | ¥46,500.04 |