
LSM0805452V | |
|---|---|
DigiKey Part Number | 28-LSM0805452VTR-ND - Tape & Reel (TR) 28-LSM0805452VCT-ND - Cut Tape (CT) 28-LSM0805452VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805452V |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0805452V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 571nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.95200 | ¥19.52 |
| 100 | ¥1.37850 | ¥137.85 |
| 500 | ¥1.12034 | ¥560.17 |
| 1,000 | ¥1.03501 | ¥1,035.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67837 | ¥2,035.11 |
| 6,000 | ¥0.65526 | ¥3,931.56 |
| 9,000 | ¥0.64369 | ¥5,793.21 |
| 15,000 | ¥0.62021 | ¥9,303.15 |











