LSM0805543V | |
---|---|
DigiKey Part Number | 28-LSM0805543VTR-ND - Tape & Reel (TR) 28-LSM0805543VCT-ND - Cut Tape (CT) 28-LSM0805543VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0805543V |
Description | LED WHITE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0805543V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03070 | ¥203.07 |
1,000 | ¥1.56769 | ¥1,567.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41655 | ¥4,249.65 |
6,000 | ¥1.32212 | ¥7,932.72 |
15,000 | ¥1.27490 | ¥19,123.50 |
30,000 | ¥1.25601 | ¥37,680.30 |