6010QM1 | ||
---|---|---|
DigiKey Part Number | 6010QM1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6010QM1 | |
Description | INDICATOR NEON RED PANEL MNT | |
Customer Reference | ||
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Oil Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥63.70900 | ¥637.09 |
100 | ¥52.64390 | ¥5,264.39 |
500 | ¥46.10520 | ¥23,052.60 |
1,000 | ¥43.59037 | ¥43,590.37 |
2,000 | ¥42.58446 | ¥85,168.92 |