
1050QC1 | |
|---|---|
DigiKey Part Number | L50131-ND |
Manufacturer | |
Manufacturer Product Number | 1050QC1 |
Description | NEON PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050QC1 Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 105V ~ 125V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Not For New Designs | Lens Style Round with Flat Top |
Type Neon | Termination Style Quick Connect - 0.187" (4.7mm) |
Lamp Color Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.71000 | ¥61.71 |
| 10 | ¥46.52300 | ¥465.23 |
| 100 | ¥37.62520 | ¥3,762.52 |
| 500 | ¥33.74412 | ¥16,872.06 |
| 1,000 | ¥32.48357 | ¥32,483.57 |
| 2,000 | ¥31.41768 | ¥62,835.36 |











