SPC472 | ||
---|---|---|
DigiKey Part Number | SPC472-ND | |
Manufacturer | ||
Manufacturer Product Number | SPC472 | |
Description | SPACER O-RING, 1.5MMW, 12MMID | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | Indicators |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | SPC472 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4016.93.5010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.30200 | ¥23.02 |
100 | ¥1.32520 | ¥132.52 |
1,000 | ¥1.03722 | ¥1,037.22 |
5,000 | ¥0.86431 | ¥4,321.55 |
10,000 | ¥0.80669 | ¥8,066.90 |
Attribute | Description |
---|---|
Standard Package | 1,000 |