Neon Panel Indicator Green 105V ~ 125V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032QD5

DigiKey Part Number
L50035-ND
Manufacturer
Manufacturer Product Number
1032QD5
Description
NEON PNL IND GREEN QUICK CON
Customer Reference
Detailed Description
Neon Panel Indicator Green 105V ~ 125V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1032QD5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Visual Communications Company - VCC
Voltage
105V ~ 125V
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Not For New Designs
Lens Style
Round with Domed Top
Type
Neon
Termination Style
Quick Connect - 0.187" (4.7mm)
Lamp Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,792
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.10000¥93.10
10¥71.53500¥715.35
100¥58.96500¥5,896.50
500¥53.49400¥26,747.00
1,000¥51.71919¥51,719.19
Manufacturers Standard Package