
1050QC3 | |
|---|---|
DigiKey Part Number | 1050QC3-ND |
Manufacturer | |
Manufacturer Product Number | 1050QC3 |
Description | NEON PNL IND AMBER QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050QC3 Models |
Category | Lens Color Amber |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.28000 | ¥63.28 |
| 10 | ¥47.85100 | ¥478.51 |
| 100 | ¥38.77490 | ¥3,877.49 |
| 500 | ¥34.81742 | ¥17,408.71 |
| 1,000 | ¥33.53196 | ¥33,531.96 |
| 2,000 | ¥32.44535 | ¥64,890.70 |









