
1050QA1 | |
|---|---|
DigiKey Part Number | 1050QA1-ND |
Manufacturer | |
Manufacturer Product Number | 1050QA1 |
Description | NEON PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
EDA/CAD Models | 1050QA1 Models |
Category | Lens Color Red |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.25000 | ¥75.25 |
| 10 | ¥57.32100 | ¥573.21 |
| 100 | ¥46.82530 | ¥4,682.53 |
| 500 | ¥42.25194 | ¥21,125.97 |
| 1,000 | ¥40.76745 | ¥40,767.45 |
| 2,000 | ¥39.51259 | ¥79,025.18 |



