1091M1-125VAC | ||
---|---|---|
DigiKey Part Number | 1091M1-125VAC-ND | |
Manufacturer | ||
Manufacturer Product Number | 1091M1-125VAC | |
Description | LED IND LIGHT RED 125V SNAP FIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 105V ~ 125V Wire Leads - 4.6" (116.84mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1091M1-125VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.34000 | ¥81.34 |
10 | ¥58.97400 | ¥589.74 |
100 | ¥48.73350 | ¥4,873.35 |
500 | ¥42.68066 | ¥21,340.33 |
1,000 | ¥40.35261 | ¥40,352.61 |
2,000 | ¥39.42139 | ¥78,842.78 |