5100H6 | ||
---|---|---|
DigiKey Part Number | 5100H6-ND | |
Manufacturer | ||
Manufacturer Product Number | 5100H6 | |
Description | LED BLUE 1/4 HOLE PANEL MOUNT | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Blue 3.4V 50mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5100H6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.4V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |