
5100H3 | |
|---|---|
DigiKey Part Number | 5100H3-ND |
Manufacturer | |
Manufacturer Product Number | 5100H3 |
Description | LED PNL IND AMBER WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 2V 35mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5100H3 Models |
Category | Voltage 2V |
Manufacturer Visual Communications Company - VCC | Current 35mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Amber | Wavelength - Peak 608nm |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 10 | ¥20.48500 | ¥204.85 |
| 100 | ¥16.00240 | ¥1,600.24 |
| 500 | ¥14.03634 | ¥7,018.17 |
| 1,000 | ¥13.39607 | ¥13,396.07 |
| 2,000 | ¥12.85422 | ¥25,708.44 |
| 5,000 | ¥12.26401 | ¥61,320.05 |




