Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,099 In Stock | 1 : ¥19.81000 Bulk | Bulk | Active | LED | Green | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 10mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
14,170 In Stock | 1 : ¥23.72000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
11,084 In Stock | 1 : ¥23.72000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
2,767 In Stock | 1 : ¥23.72000 Bulk | Bulk | Active | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 25mcd | 585nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
9,982 In Stock | 1 : ¥30.60000 Bulk | - | Bulk | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 3.5V | 20mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 60mcd | 470nm | 60° | Wire Leads - 6" (152.40mm) | - | - |