Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,293 In Stock | 1 : ¥23.49000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
11,337 In Stock | 1 : ¥23.49000 Bulk | Bulk | Active | LED | Green | - | - | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 562nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
4,045 In Stock | 1 : ¥23.49000 Bulk | Bulk | Active | LED | Yellow | - | - | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 25mcd | 585nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
269 In Stock | 1 : ¥25.26000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 1.8V | 7mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 2mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
157 In Stock | 1 : ¥25.26000 Bag | Bag | Active | LED | Green | - | - | Vf (Typ), If (Max) | 1.8V | 7mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 2.5mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
294 In Stock | 1 : ¥25.51000 Bag | Bag | Active | LED | Amber | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 20mcd | 608nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
6,922 In Stock | 1 : ¥31.83000 Bulk | Bulk | Active | LED | Green, Red | - | - | Vf (Typ), If (Max) | 2.2V Green, 2.2V Red | 20mA Green, 20mA Red | Round | 0.25" (6.35mm) | - | Round with Domed Top | 6mcd Green, 6mcd Red | 565nm Green, 650nm Red | - | Wire Leads - 6" (152.40mm) | - | - | |||
660 In Stock | 1 : ¥60.62000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 9V ~ 12V | 56mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 80mcd | 625nm | 60° | Wire Leads - 6.1" (154.94mm) | - | Flashing LED | |||
68 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 9V ~ 12V | 56mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 32mcd | 565nm | 60° | Wire Leads - 6.1" (154.94mm) | - | Flashing LED | |||
68 In Stock | 1 : ¥60.62000 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 9V ~ 12V | 56mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 32mcd | 590nm | 60° | Wire Leads - 6.1" (154.94mm) | - | Flashing LED | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Yellow | - | - | Vf (Typ), If (Max) | 1.9V | 7mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 2mcd | 585nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Blue | - | - | Vf (Typ), If (Max) | 3.4V | 50mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 3mcd | 470nm | - | Wire Leads - 6" (152.40mm) | - | - |