SSI-LXH600USBD-150 | ||
---|---|---|
DigiKey Part Number | 67-2311-ND | |
Manufacturer | ||
Manufacturer Product Number | SSI-LXH600USBD-150 | |
Description | LED PANEL INDICATOR BLUE 3.5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Blue Diffused 60° 3.5V 20mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.31000 | ¥30.31 |
10 | ¥21.41200 | ¥214.12 |
100 | ¥17.53810 | ¥1,753.81 |
500 | ¥14.78508 | ¥7,392.54 |
1,000 | ¥13.56148 | ¥13,561.48 |
2,000 | ¥13.00062 | ¥26,001.24 |
5,000 | ¥12.74573 | ¥63,728.65 |