APQ12-1.5 | ||
---|---|---|
DigiKey Part Number | 2170-APQ12-1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | APQ12-1.5 | |
Description | Q12 APERTURE BULK KIT 1.5MM ROUN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Aperture Kit | |
For Use With/Related Products | Q12 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.00000 | ¥136.00 |