5100H5LC | ||
---|---|---|
DigiKey Part Number | 5100H5LC-ND | |
Manufacturer | ||
Manufacturer Product Number | 5100H5LC | |
Description | LED GREEN 1/4" HOLE PANEL MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 1.8V 7mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5100H5LC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥18.02900 | ¥180.29 |
100 | ¥14.76650 | ¥1,476.65 |
500 | ¥12.44850 | ¥6,224.25 |
1,000 | ¥11.41829 | ¥11,418.29 |
2,000 | ¥10.94610 | ¥21,892.20 |
5,000 | ¥10.73147 | ¥53,657.35 |