4302H1-12V | |
---|---|
DigiKey Part Number | 4302H1-12V-ND |
Manufacturer | |
Manufacturer Product Number | 4302H1-12V |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 13mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.08mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44300 | ¥64.43 |
100 | ¥4.76520 | ¥476.52 |
500 | ¥4.37844 | ¥2,189.22 |
1,000 | ¥3.60577 | ¥3,605.77 |
2,000 | ¥3.42549 | ¥6,850.98 |
5,000 | ¥3.34822 | ¥16,741.10 |
10,000 | ¥3.27095 | ¥32,709.50 |
25,000 | ¥3.21944 | ¥80,486.00 |