Amber LED Indication - Discrete 12V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302H3-12V

DigiKey Part Number
4302H3-12V-ND
Manufacturer
Manufacturer Product Number
4302H3-12V
Description
LED AMBER DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
12V
Packaging
Bulk
Current - Test
13mA
Part Status
Active
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
583nm
Lens Color
Amber
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
10.08mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥14.77800¥147.78
100¥11.36550¥1,136.55
500¥9.86380¥4,931.90
1,000¥9.37429¥9,374.29
2,000¥8.95963¥17,919.26
5,000¥8.50774¥42,538.70
10,000¥8.22660¥82,266.00
Manufacturers Standard Package