MNR12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MNR12
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN5001U5001P1AT

DigiKey Part Number
749-1780-2-ND - Tape & Reel (TR)
749-1780-1-ND - Cut Tape (CT)
749-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN5001U5001P1AT
Description
ACAS 0606 5K0 U 5K0 AT P1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
4
Power Per Element
125mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥10.06400¥100.64
25¥8.66320¥216.58
50¥7.78480¥389.24
100¥7.03730¥703.73
250¥6.21828¥1,554.57
500¥5.70576¥2,852.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.27029¥5,270.29
2,000¥4.90023¥9,800.46
3,000¥4.71023¥14,130.69
5,000¥4.49524¥22,476.20
7,000¥4.36717¥30,570.19
10,000¥4.24205¥42,420.50
12,000¥4.18206¥50,184.72
Manufacturers Standard Package