10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN1002U1002P1AT

DigiKey Part Number
749-1771-2-ND - Tape & Reel (TR)
749-1771-1-ND - Cut Tape (CT)
749-1771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN1002U1002P1AT
Description
ACAS 0606 10K U 10K AT P1
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
125mW
Manufacturer
Vishay
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
0606, Convex
Number of Resistors
2
Supplier Device Package
0606
Resistor Matching Ratio
±0.05%
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Resistor-Ratio-Drift
±5ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥10.06500¥100.65
25¥8.66360¥216.59
50¥7.78540¥389.27
100¥7.03780¥703.78
250¥6.21872¥1,554.68
500¥5.70614¥2,853.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.27063¥5,270.63
2,000¥4.90055¥9,801.10
3,000¥4.71053¥14,131.59
5,000¥4.49554¥22,477.70
7,000¥4.36746¥30,572.22
10,000¥4.24233¥42,423.30
Manufacturers Standard Package