50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN5002S5002P1AT

DigiKey Part Number
749-1053-2-ND - Tape & Reel (TR)
749-1053-1-ND - Cut Tape (CT)
749-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN5002S5002P1AT
Description
RES ARRAY 2 RES 50K OHM 0606
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
125mW
Manufacturer
Vishay
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
50k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
0606, Convex
Number of Resistors
2
Supplier Device Package
0606
Resistor Matching Ratio
±0.05%
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Resistor-Ratio-Drift
±15ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥3.87900¥38.79
25¥3.30480¥82.62
50¥2.94580¥147.29
100¥2.63810¥263.81
250¥2.30136¥575.34
500¥2.09066¥1,045.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.91153¥1,911.53
2,000¥1.75928¥3,518.56
3,000¥1.68104¥5,043.12
5,000¥1.59255¥7,962.75
7,000¥1.53981¥10,778.67
10,000¥1.48829¥14,882.90
Manufacturers Standard Package