


ACASN1001S1001P1AT | |
|---|---|
DigiKey Part Number | 749-1042-2-ND - Tape & Reel (TR) 749-1042-1-ND - Cut Tape (CT) 749-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1001S1001P1AT |
Description | RES ARRAY 2 RES 1K OHM 0606 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | ACASN1001S1001P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.87800 | ¥38.78 |
| 25 | ¥3.30440 | ¥82.61 |
| 50 | ¥2.94560 | ¥147.28 |
| 100 | ¥2.63800 | ¥263.80 |
| 250 | ¥2.30124 | ¥575.31 |
| 500 | ¥2.09052 | ¥1,045.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.91140 | ¥1,911.40 |
| 2,000 | ¥1.75916 | ¥3,518.32 |
| 3,000 | ¥1.68093 | ¥5,042.79 |
| 5,000 | ¥1.59245 | ¥7,962.25 |
| 7,000 | ¥1.53971 | ¥10,777.97 |
| 10,000 | ¥1.48820 | ¥14,882.00 |
| 12,000 | ¥1.46349 | ¥17,561.88 |
| 24,000 | ¥1.37868 | ¥33,088.32 |
| 25,000 | ¥1.37411 | ¥34,352.75 |





