
T55A336M6R3C0180 | |
|---|---|
DigiKey Part Number | 718-2152-2-ND - Tape & Reel (TR) 718-2152-1-ND - Cut Tape (CT) 718-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A336M6R3C0180 |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A336M6R3C0180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.98500 | ¥29.85 |
| 50 | ¥2.25760 | ¥112.88 |
| 100 | ¥2.03260 | ¥203.26 |
| 500 | ¥1.65406 | ¥827.03 |
| 1,000 | ¥1.53721 | ¥1,537.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.46423 | ¥2,928.46 |
| 4,000 | ¥1.38371 | ¥5,534.84 |
| 6,000 | ¥1.34339 | ¥8,060.34 |
| 10,000 | ¥1.29870 | ¥12,987.00 |
| 14,000 | ¥1.27258 | ¥17,816.12 |
| 20,000 | ¥1.24744 | ¥24,948.80 |
| 24,000 | ¥1.23553 | ¥29,652.72 |
| 48,000 | ¥1.19542 | ¥57,380.16 |
| 50,000 | ¥1.19329 | ¥59,664.50 |



