


LT1521IST-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1521IST-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1521IST-3.3#TRPBFCT-ND - Cut Tape (CT) LT1521IST-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1521IST-3.3#TRPBF |
Description | IC REG LIN 3.3V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521IST-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $6.11600 | $61.16 |
| 25 | $5.34800 | $133.70 |
| 100 | $4.47930 | $447.93 |
| 250 | $4.05276 | $1,013.19 |
| 500 | $4.01250 | $2,006.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.01250 | $8,025.00 |




