
21PA11B10 | |
|---|---|
DigiKey Part Number | SP021P-1-11-ND |
Manufacturer | |
Manufacturer Product Number | 21PA11B10 |
Description | SCALE DIAL 0.25" 11 TURN PLASTIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 11.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 11.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.54000 | ¥339.54 |
| 5 | ¥297.99800 | ¥1,489.99 |
| 10 | ¥283.17100 | ¥2,831.71 |
| 30 | ¥262.79767 | ¥7,883.93 |
| 50 | ¥254.46440 | ¥12,723.22 |
| 100 | ¥244.18130 | ¥24,418.13 |
| 250 | ¥232.19572 | ¥58,048.93 |




