
H-46-6A | |
|---|---|
DigiKey Part Number | H-46-6A-ND |
Manufacturer | |
Manufacturer Product Number | H-46-6A |
Description | SCALE DIAL 0.25" 20 TURN METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
EDA/CAD Models | H-46-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 20.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.16000 | ¥292.16 |
| 10 | ¥210.29200 | ¥2,102.92 |
| 30 | ¥184.31800 | ¥5,529.54 |
| 50 | ¥174.34660 | ¥8,717.33 |
| 100 | ¥162.59820 | ¥16,259.82 |
| 250 | ¥149.73968 | ¥37,434.92 |
| 500 | ¥141.70142 | ¥70,850.71 |











