SUD50N03-06AP-E3 | ||
---|---|---|
DigiKey Part Number | SUD50N03-06AP-E3TR-ND - Tape & Reel (TR) SUD50N03-06AP-E3CT-ND - Cut Tape (CT) SUD50N03-06AP-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUD50N03-06AP-E3 | |
Description | MOSFET N-CH 30V 90A TO252 | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 90A (Tc) 10W (Ta), 83W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | SUD50N03-06AP-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.15500 | ¥101.55 |
100 | ¥8.08460 | ¥808.46 |
500 | ¥6.84036 | ¥3,420.18 |
1,000 | ¥5.80401 | ¥5,804.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.51381 | ¥11,027.62 |
6,000 | ¥5.30652 | ¥31,839.12 |
10,000 | ¥5.13084 | ¥51,308.40 |