SQJ186EP-T1_GE3 | ||
---|---|---|
DigiKey Part Number | 742-SQJ186EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ186EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ186EP-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJ186EP-T1_GE3 | |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 60A (Tc) 135W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SQJ186EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.89400 | ¥68.94 |
100 | ¥5.36410 | ¥536.41 |
500 | ¥4.54702 | ¥2,273.51 |
1,000 | ¥3.70404 | ¥3,704.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48686 | ¥10,460.58 |
6,000 | ¥3.32084 | ¥19,925.04 |
9,000 | ¥3.16756 | ¥28,508.04 |