SIJ482DP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIJ482DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ482DP-T1-GE3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SIJ482DP-T1-GE3 | |
Description | MOSFET N-CH 80V 60A PPAK SO-8 | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 60A (Tc) 5W (Ta), 69.4W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SIJ482DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2425 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.78000 | ¥117.80 |
100 | ¥9.37750 | ¥937.75 |
500 | ¥7.93482 | ¥3,967.41 |
1,000 | ¥6.73265 | ¥6,732.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39601 | ¥19,188.03 |
6,000 | ¥6.15556 | ¥36,933.36 |
9,000 | ¥5.95178 | ¥53,566.02 |