892219 BK002 | ||
---|---|---|
DigiKey Part Number | 892219BK002-ND | |
Manufacturer | ||
Manufacturer Product Number | 892219 BK002 | |
Description | HOOK-UP STRND 22AWG BLACK 500' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,404.57000 | ¥1,404.57 |
2 | ¥1,325.77500 | ¥2,651.55 |
5 | ¥1,232.62000 | ¥6,163.10 |
10 | ¥1,168.10900 | ¥11,681.09 |
25 | ¥1,103.61480 | ¥27,590.37 |
50 | ¥1,024.78780 | ¥51,239.39 |
100 | ¥931.62390 | ¥93,162.39 |