22 AWG Hook-Up Wire 19/34 Black 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892219 BK013

DigiKey Part Number
892219BK013-ND
Manufacturer
Manufacturer Product Number
892219 BK013
Description
HOOK-UP STRND 22AWG BLACK
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 100
Unit Price: ¥2,840.98000
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 99
Unit Price: ¥2,054.50000
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 331
Unit Price: ¥509.52000