
892219 RD002 | |
|---|---|
DigiKey Part Number | 892219RD002-ND |
Manufacturer | |
Manufacturer Product Number | 892219 RD002 |
Description | HOOK-UP STRND 22AWG RED 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,054.50000 | ¥2,054.50 |
| 2 | ¥1,954.22000 | ¥3,908.44 |
| 3 | ¥1,897.45000 | ¥5,692.35 |
| 5 | ¥1,827.93600 | ¥9,139.68 |
| 7 | ¥1,783.26571 | ¥12,482.86 |
| 10 | ¥1,736.89800 | ¥17,368.98 |






