SQ2319ADS-T1_BE3 | ||
---|---|---|
DigiKey Part Number | 742-SQ2319ADS-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2319ADS-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2319ADS-T1_BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQ2319ADS-T1_BE3 | |
Description | MOSFET P-CH 40V 4.6A SOT23-3 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 4.6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.69600 | ¥46.96 |
100 | ¥3.25010 | ¥325.01 |
500 | ¥2.71548 | ¥1,357.74 |
1,000 | ¥2.31101 | ¥2,311.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05822 | ¥6,174.66 |
6,000 | ¥1.94990 | ¥11,699.40 |
9,000 | ¥1.80546 | ¥16,249.14 |
30,000 | ¥1.78759 | ¥53,627.70 |